AEJ160 External Power Supply

XP Power's AEJ160 is a 160 W ITE-approved AC/DC power supply

Image of XP Power's AEJ160 External Power SupplyXP Power’s AEJ160 series is a range of 160 W ITE-approved desktop adapters offering single output voltages from 12 V to 56 V. The series offers a compact design with active power factor correction, making it suitable for a wide range of industrial technology and instrumentation applications, including test and measurement, factory automation, and process control.

AEJ160 has an efficiency of up to 93% and consumes less than 150 mW in standby mode, meeting the latest international efficiency requirements, including Level VI and EU2019/1782. The low no load power increases efficiency and reduces waste heat. These external AC/DC power supplies are cost-competitive, offer high efficiency and power density, and operate from -20°C to +65°C.

Features
  • Input voltage range from 90 VAC to 264 VAC
  • Single output voltages from 12 VDC to 56 VDC
  • Output voltage trim ±2%
  • High efficiency up to 93%
  • Energy efficiency Level VI and EU2019/1782
  • Active power factor correction
  • No load power <0.15 W
  • Overcurrent, overvoltage, and overtemperature protection
  • Operating temperature range: -20°C to +65°C
Applications
  • Test and measurement
  • IoT and Industry 4.0
  • Surveying equipment
  • Industrial printing
  • Robotics
  • Factory automation
  • Process control

AEJ160 External Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 150WAEJ160PS12AC/DC DESKTOP ADAPTER 12V 150W83 - Immediate$62.05View Details
AC/DC DESKTOP ADAPTER 24V 150WAEJ160PS24AC/DC DESKTOP ADAPTER 24V 150W28 - Immediate$62.05View Details
AC-DC POWER SUPPLY FOR INDUSTRIAAEJ160PS30AC-DC POWER SUPPLY FOR INDUSTRIA14 - Immediate$62.06View Details
AC-DC POWER SUPPLY FOR INDUSTRIAAEJ160PS48AC-DC POWER SUPPLY FOR INDUSTRIA32 - Immediate$62.06View Details
AC-DC POWER SUPPLY FOR INDUSTRIAAEJ160PS36AC-DC POWER SUPPLY FOR INDUSTRIA29 - Immediate$62.06View Details
AC-DC POWER SUPPLY FOR INDUSTRIAAEJ160PS56AC-DC POWER SUPPLY FOR INDUSTRIA0 - Immediate$62.06View Details
AC-DC POWER SUPPLY FOR INDUSTRIAAEJ160PS28AC-DC POWER SUPPLY FOR INDUSTRIA235 - Immediate$62.06View Details
Published: 2023-06-28