
AEJ160PS36 | |
|---|---|
DigiKey Part Number | 1470-AEJ160PS36-ND |
Manufacturer | |
Manufacturer Product Number | AEJ160PS36 |
Description | AC-DC POWER SUPPLY FOR INDUSTRIA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 36V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AEJ160PS36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 4.44A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 65°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.91" L x 2.76" W x 1.49" H (150.1mm x 70.1mm x 37.8mm) | |
Approval Agency | CB, CE, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,26000 € | 62,26 € |
| 5 | 60,39600 € | 301,98 € |
| 10 | 58,52200 € | 585,22 € |
| 25 | 56,02840 € | 1.400,71 € |
| 100 | 52,29250 € | 5.229,25 € |
| Unit Price without VAT: | 62,26000 € |
|---|---|
| Unit Price with VAT: | 74,08940 € |

