
AEJ160PS56 | |
|---|---|
DigiKey Part Number | 1470-AEJ160PS56-ND |
Manufacturer | |
Manufacturer Product Number | AEJ160PS56 |
Description | AC-DC POWER SUPPLY FOR INDUSTRIA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 56V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AEJ160PS56 Models |
Category | Power (Watts) 160 W |
Manufacturer XP Power | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.91" L x 2.76" W x 1.49" H (150.1mm x 70.1mm x 37.8mm) |
Voltage - Output 56V | Approval Agency CB, CE, UKCA, UL |
Current - Output (Max) 2.85A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,48000 € | 61,48 € |
| 5 | 59,64400 € | 298,22 € |
| 10 | 57,79500 € | 577,95 € |
| 25 | 55,33200 € | 1.383,30 € |
| 100 | 51,64230 € | 5.164,23 € |
| Unit Price without VAT: | 61,48000 € |
|---|---|
| Unit Price with VAT: | 73,16120 € |

