FLXR Series Litepipe
Visual Communications Company's FLXR series ruggedized litepipe featuring a robust anodized aluminum body
Visual Communications Company's FLXR series litepipeTM features a robust anodized aluminum body delivering NEMA 4 protection. The FLXR series is great for harsh environment applications where vandalism, moisture, and increased ESD protection is needed. The FLXR series' aluminum body can be ordered with a black or clear anodized finish. Lens colors can be ordered in clear, blue, red, green or amber. The FLXR series comes in four standard lengths of 4" (10.1 cm), 6" (15.2 cm), 8" (20.3 cm), and 12" (30.5 cm).
Features | Applications | |
|
|
FLXR Series
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | FLXR1CTP08 | RUGGD FLEX LIGHTPIPE BLK 8" CLR | 4 - Immediate | $11.95 | View Details |
![]() | ![]() | FLXR1GTP04 | RUGGD FLEX LIGHTPIPE BLK 4" GRN | 0 - Immediate | $6.46 | View Details |
![]() | ![]() | FLXR2CTP08 | RUGGD FLEX LIGHTPIPE CLR 8" CLR | 31 - Immediate | $12.33 | View Details |