
FLXR1GTP04 | |
---|---|
DigiKey Part Number | FLXR1GTP04-ND |
Manufacturer | |
Manufacturer Product Number | FLXR1GTP04 |
Description | RUGGD FLEX LIGHTPIPE BLK 4" GRN |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 4" (101.6mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Green | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 6,45550 € | 645,55 € |
Unit Price without VAT: | 6,45550 € |
---|---|
Unit Price with VAT: | 7,68205 € |