
FLXR2CTP08 | |
---|---|
DigiKey Part Number | FLXR2CTP08-ND |
Manufacturer | |
Manufacturer Product Number | FLXR2CTP08 |
Description | RUGGD FLEX LIGHTPIPE CLR 8" CLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 8.0" (203.2mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 8.0" (203.2mm) | |
Mounting Type | Panel Mount | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,33000 € | 12,33 € |
10 | 9,62400 € | 96,24 € |
100 | 7,71220 € | 771,22 € |
500 | 7,36896 € | 3.684,48 € |
1.000 | 7,04294 € | 7.042,94 € |
Unit Price without VAT: | 12,33000 € |
---|---|
Unit Price with VAT: | 14,67270 € |