7N and 7P Series TCXOs Oscillators

TXC introduces the 7N and 7P series of oscillators to their line of Stratum 3 TCXOs

Image of TCX's 7N-7P Series TCXOs TXC introduces two lines of Stratum 3 TCXOs, the 7N and 7P series. With frequencies ranging from 10 MHz to 52 MHz and a stability of 0.28 ppm over a temperature range of -40°C to +85°C, the 7N (7 mm x 5 mm) and 7P (5 mm x 3.2 mm) series are aimed to satisfy the requirements of the networking market such as base station, small cell, and smart grid applications, which need a stability of 0.28 ppm over temperature and an outstanding short-term and long-term frequency stability performance.

Features
  • High-stability over temperature
  • Operating temperature range: -40°C to +85°C
  • Free run stability for 20 years: ±4.6 ppm (option)
  • Frequency: 10 MHz to 52 MHz
  • Supply voltage: 2.7 V to 5.5 V
  • Voltage control function available
  • Output enable/disable function available
  • Supported clipped sinewave and CMOS output waveform
  • ROHS compliant / Pb-free

7N Series

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC TCXO 12.8000MHZ CMOS7N-12.800MBP-TXTAL OSC TCXO 12.8000MHZ CMOSEnable/Disable5729 - Immediate$12.30View Details
XTAL OSC TCXO 10.0000MHZ CMOS7N-10.000MBP-TXTAL OSC TCXO 10.0000MHZ CMOSEnable/Disable4571 - Immediate$12.30View Details
XTAL OSC TCXO 20.0000MHZ CMOS7N-20.000MBP-TXTAL OSC TCXO 20.0000MHZ CMOSEnable/Disable2888 - Immediate$12.30View Details
XTAL OSC TCXO 19.44MHZ 3.3V CMOS7N19471003XTAL OSC TCXO 19.44MHZ 3.3V CMOS-980 - Immediate$12.30View Details

7P Series

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC TCXO 19.2000MHZ CMOS7P-19.200MBP-TXTAL OSC TCXO 19.2000MHZ CMOSEnable/Disable0 - Immediate$6.97View Details
XTAL OSC TCXO 25.0000MHZ CMOS7P-25.000MBP-TXTAL OSC TCXO 25.0000MHZ CMOSEnable/Disable0 - Immediate$6.97View Details
XTAL OSC TCXO 26.0000MHZ CMOS7P-26.000MBP-TXTAL OSC TCXO 26.0000MHZ CMOSEnable/Disable0 - Immediate$6.97View Details
XTAL OSC TCXO 38.4000MHZ CMOS7P-38.400MBP-TXTAL OSC TCXO 38.4000MHZ CMOSEnable/Disable0 - Immediate$6.97View Details
XTAL OSC TCXO 10.0000MHZ CMOS7P-10.000MBP-TXTAL OSC TCXO 10.0000MHZ CMOSEnable/Disable0 - Immediate$6.97View Details
XTAL OSC TCXO 30.7200MHZ CMOS7P-30.720MBP-TXTAL OSC TCXO 30.7200MHZ CMOSEnable/Disable0 - Immediate$6.97View Details
XTAL OSC TCXO 40.0000MHZ CMOS7P-40.000MBP-TXTAL OSC TCXO 40.0000MHZ CMOSEnable/Disable0 - Immediate$6.97View Details
5.0X3.2 QUARTZ TCXO / CERAMIC, 37P-13.000MBF-T5.0X3.2 QUARTZ TCXO / CERAMIC, 3Enable/Disable0 - Immediate$6.97View Details
Published: 2015-10-28