
7N19471003 | |
---|---|
DigiKey Part Number | 887-7N19471003TR-ND - Tape & Reel (TR) 887-7N19471003CT-ND - Cut Tape (CT) 887-7N19471003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7N19471003 |
Description | XTAL OSC TCXO 19.44MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.44 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±250ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,30000 € | 12,30 € |
10 | 10,69100 € | 106,91 € |
25 | 10,49960 € | 262,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 8,57800 € | 8.578,00 € |
Unit Price without VAT: | 12,30000 € |
---|---|
Unit Price with VAT: | 14,63700 € |