
7P-25.000MBP-T | |
---|---|
DigiKey Part Number | 887-2495-2-ND - Tape & Reel (TR) 887-2495-1-ND - Cut Tape (CT) 887-2495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7P-25.000MBP-T |
Description | XTAL OSC TCXO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7P-25.000MBP-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 6,96963 € | 6.969,63 € |
Unit Price without VAT: | 6,96963 € |
---|---|
Unit Price with VAT: | 8,29386 € |