TSR 2 Series 2 A POL DC/DC Converters
TRACO Power’s non-isolated regulators have an efficiency of up to 96% that allows full load operation up to +67°C ambient temperature
TRACO Power’s TSR 2 series non-isolated step-down switching regulators are a drop-in replacement for inefficient 78xx linear regulators. This series has a high efficiency of up to 96% that allows full load operation up to +67°C ambient temperature without the need for any heat-sink or forced cooling.
The TSR 2 switching regulators provide other significant features over linear regulators, such as increased output accuracy (±2%), lower standby current of 2 mA, and no external capacitors requirements. The high efficiency and low standby power consumption make these regulators an ideal solution for a wide range of battery-powered applications.
For new applications requiring a non-isolated 1.5 amp solution, see the cost-efficient TSR 1.5E series.
- Ultra-compact system in package (SIP) 0.55" x 0.30" x 0.40"
- Up to 96% efficiency, no heat-sink required
- Pin compatible with LMxx linear regulators
- Built-in filter capacitors
- Operating temperature range: -40°C to +85°C
- Excellent line/load regulation
- Short circuit protection
- 3-year product warranty
TSR 2 Series 2 A POL DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSR 2-2433 | DC DC CONVERTER 3.3V 6.6W | 3177 - Immediate | $10.58 | View Details |
![]() | ![]() | TSR 2-2412 | DC DC CONVERTER 1.2V 2.4W | 92 - Immediate 280 - Factory Stock | $12.07 | View Details |
![]() | ![]() | TSR 2-2418 | DC DC CONVERTER 1.8V 3.6W | 8 - Immediate 160 - Factory Stock | $12.02 | View Details |
![]() | ![]() | TSR 2-24150 | DC DC CONVERTER 15V 30W | 298 - Immediate 750 - Factory Stock | $12.02 | View Details |
![]() | ![]() | TSR 2-2465 | DC DC CONVERTER 6.5V 13W | 408 - Immediate | $12.04 | View Details |
![]() | ![]() | TSR 2-2425 | DC DC CONVERTER 2.5V 5W | 287 - Immediate 520 - Factory Stock | $12.06 | View Details |
![]() | ![]() | TSR 2-2450 | DC DC CONVERTER 5V 10W | 5862 - Immediate 9150 - Factory Stock | $10.54 | View Details |
![]() | ![]() | TSR 2-2415 | DC DC CONVERTER 1.5V 3W | 18 - Immediate 60 - Factory Stock | $12.02 | View Details |
![]() | ![]() | TSR 2-0518 | DC DC CONVERTER 1.8V 3.6W | 6 - Immediate 90 - Factory Stock | $10.62 | View Details |
![]() | ![]() | TSR 2-24120 | DC DC CONVERTER 12V 24W | 1742 - Immediate 2900 - Factory Stock | $10.55 | View Details |
TSR 1.5E Series 1.5 A POL Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSR 1.5-24120E | 1.5 AMP POL CONVERTER, INDUSTRIA | 67 - Immediate | $4.71 | View Details |
![]() | ![]() | TSR 1.5-2433E | 1.5 AMP POL CONVERTER, INDUSTRIA | 239 - Immediate | $4.55 | View Details |
![]() | ![]() | TSR 1.5-2450E | 1.5 AMP POL CONVERTER, INDUSTRIA | 2111 - Immediate | $3.97 | View Details |