TSR 1.5E Switching Regulator

TRACO Power's high-efficiency switching regulator is a drop-in replacement with a wide input range

Image of TRACO Power's TSR 1.5E Switching Regulator  TRACO Power's SR 1.5E series of 1.5 A step-down switching regulators are modern drop-in replacements for older, inefficient step-down regulators in the industry-standard SIP-3 / TO-220 footprint. These non-isolated DC/DC converters are cost-optimized to support price-sensitive and high-volume requirements.

The TSR 1.5E consists of three output models offering 7 VDC ~ 36 VDC input range and 3.3 VDC, 5 VDC, or 12 VDC outputs and up to 1500 mA output currents. These drop-down regulators provide high efficiency operation up to 97% and provide full-load operation over an ambient temperature range of -40°C to +85°C without heat sinks, temperature derating, forced-air cooling or external capacitors. The TSR 1.5E switching regulators offer an enhanced output line and load regulation of 0.7% maximum and a substantially lower standby current of only 15 mA. Reliability is measured at a minimum of 6,800,000 hours per MIL-HDBK-217F ground benign and supported by a 3-year warranty. These products were designed for a broad range of applications and well suited for challenging thermal environments while reducing production costs with a more cost-efficient and reliable solution.

Features
  • Highly cost-efficient design
  • Pin compatible with TO-220 package 78xx linear regulators
  • Operating temperature range: -40°C to +85°C without derating
  • Efficiency up to 97%
  • Operating range: 7 VDC to 36 VDC
  • Short circuit protection
  • Excellent line / load regulation
  • 3-year product warranty

TSR 1 5E Switching Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.5 AMP POL CONVERTER, INDUSTRIATSR 1.5-2450E1.5 AMP POL CONVERTER, INDUSTRIA2110 - Immediate$3.79View Details
1.5 AMP POL CONVERTER, INDUSTRIATSR 1.5-2433E1.5 AMP POL CONVERTER, INDUSTRIA361 - Immediate$4.01View Details
1.5 AMP POL CONVERTER, INDUSTRIATSR 1.5-24120E1.5 AMP POL CONVERTER, INDUSTRIA67 - Immediate$4.22View Details
Published: 2021-04-15