


TSR 2-2418 | |
|---|---|
DigiKey Part Number | TSR2-2418-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2418 |
Description | DC DC CONVERTER 1.8V 3.6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.8V 2A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| 5 | 11,58000 € | 57,90 € |
| 10 | 11,39300 € | 113,93 € |
| 30 | 11,10100 € | 333,03 € |
| 50 | 10,96800 € | 548,40 € |
| 100 | 10,78970 € | 1.078,97 € |
| 250 | 10,55796 € | 2.639,49 € |
| 500 | 10,38576 € | 5.192,88 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |

