TLV379 Operational Amplifiers
TI offers its TLV379, low-voltage, 4 μA, rail-to-rail I/O operational amplifiers for cost-sensitive systems
Texas Instruments' TLV379 family of single operational amplifiers represents a cost-optimized generation of low-voltage and micropower amplifiers. Operating on a supply voltage as low as 1.8 V (±0.9 V) and consuming an extremely low quiescent current of 4 µA per channel, these amplifiers are well suited for power-sensitive applications. In addition, the rail-to-rail input and output capability allows the TLV379 family to be used in virtually any single-supply application.
The TLV379 is available in 5-pin SC70 and SOT23, and 8-pin SOIC packages. It is specified from -40°C to 125°C.
| Features | ||
|
|
TLV379 Operational Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLV379IDR | IC OPAMP GP 1 CIRCUIT 8SOIC | 2392 - Immediate | $0.72 | View Details |
![]() | ![]() | TLV379IDBVT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 13294 - Immediate | $1.17 | View Details |
![]() | ![]() | TLV379IDCKT | IC OPAMP GP 1 CIRCUIT SC70-5 | 1190 - Immediate | $1.17 | View Details |
![]() | ![]() | TLV379IDBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | 9554 - Immediate | $0.72 | View Details |
![]() | ![]() | TLV379IDCKR | IC OPAMP GP 1 CIRCUIT SC70-5 | 1207 - Immediate | $0.72 | View Details |