
TLV379IDR | |
|---|---|
DigiKey Part Number | 296-44216-2-ND - Tape & Reel (TR) 296-44216-1-ND - Cut Tape (CT) 296-44216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV379IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV379IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 4µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40640 € | 40,64 € |
| 250 | 0,37944 € | 94,86 € |
| 500 | 0,36322 € | 181,61 € |
| 1.000 | 0,34985 € | 349,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33573 € | 839,32 € |
| 5.000 | 0,32722 € | 1.636,10 € |
| 7.500 | 0,32296 € | 2.422,20 € |
| 12.500 | 0,31824 € | 3.978,00 € |
| 17.500 | 0,31548 € | 5.520,90 € |
| 25.000 | 0,31283 € | 7.820,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

