TLV4379 Operational Amplifier
Texas Instruments offers its TLV4379, low-voltage, 4 µA, rail-to-rail I/O operational amplifier for cost-sensitive systems
Texas Instruments' TLV4379, quad operational amplifier represents a cost-optimized generation of low-voltage and microPower amplifiers. Operating on a supply voltage as low as 1.8 V (±0.9 V) and consuming an extremely low quiescent current of 4 µA per channel, this amplifier is well-suited for power-sensitive applications. In addition, the rail-to-rail input and output capability allows the TLV4379 op amp to be used in virtually any single-supply application.
The TLV4379 is offered in a 14-pin TSSOP package and is specified from -40°C to 125°C.
| Features | ||
|
|
TLV4379 Operational Amplifier
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Gain Bandwidth Product | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV4379IPWR | IC OPAMP GP 1 CIRCUIT 14TSSOP | Rail-to-Rail | 0.03V/µs | 90 kHz | 3490 - Immediate | $1.01 | View Details |