MSPM0L130x Arm® Cortex®-M0+ MCU

Texas Instruments' microcontroller (MCU) features integrated 2 KB SRAM, a 12-bit ADC, a comparator, and an op amp

Image of Texas Instruments' 32 MHz Arm® Cortex®-M0+ MCUTexas Instruments' MSPM0L130x MCUs are part of MSP’s highly-integrated, ultra-low-power 32-bit MSPM0 MCU family that is based on the enhanced Arm Cortex-M0+ core platform and operating at a frequency of up to 32 MHz. These cost-optimized MCUs offer high-performance analog peripheral integration, support an extended temperature range of -40°C to +125°C, and operating supply voltages ranging from 1.62 V to 3.6 V.

The low-power MCUs consist of devices with varying degrees of analog and digital integration, allowing users to find the MCU that meets their project’s needs. The architecture is combined with extensive low-power modes that are optimized to achieve extended battery life in portable measurement applications.

Features
  • Flash: up to 64 KB
  • SRAM: up to 4 KB
  • One analog-to-digital converter (ADC): 12-bit 1.68 Msps with up to ten total external channels
  • Configurable internal ADC voltage reference (VREF): 1.4 V or 2.5 V
  • Two zero-drift/crossover chopper op amps (OPA)
  • One general-purpose amp (GPAMP)
  • One high-speed comparator (COMP) with an 8-bit reference DAC
  • Programmable analog connections between the ADC, OPAs, COMP, and the DAC
  • Integrated temperature sensor
  • GPIOs: up to 28 GPIOs
Applications
  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructure
  • Smart metering
  • Communication modules
  • Medical and healthcare
  • Lighting

MSPM0L130x Arm® Cortex®-M0+ MCU

ImageManufacturer Part NumberDescriptionNumber of I/OProgram Memory SizeRAM SizeAvailable QuantityPriceView Details
IC MCU 32BIT 16KB FLSH SOT23-16MSPM0L1304TDYYRIC MCU 32BIT 16KB FLSH SOT23-161316KB (16K x 8)2K x 858 - Immediate$1.08View Details
IC MCU 32BIT 16KB FLASH 20TFSOPMSPM0L1304TDGS20RIC MCU 32BIT 16KB FLASH 20TFSOP1716KB (16K x 8)2K x 84865 - Immediate$1.24View Details
IC MCU 32BIT 16KB FLSH SOT23-16MSPM0L1304SDYYRIC MCU 32BIT 16KB FLSH SOT23-161316KB (16K x 8)2K x 85900 - Immediate$1.12View Details
IC MCU 32BIT 8KB FLASH 24VFQFNMSPM0L1303TRGERIC MCU 32BIT 8KB FLASH 24VFQFN208KB (8K x 8)2K x 82731 - Immediate$1.11View Details
IC MCU 32BIT 16KB FLASH 20TFSOPMSPM0L1304SDGS20RIC MCU 32BIT 16KB FLASH 20TFSOP1716KB (16K x 8)2K x 84940 - Immediate$1.30View Details
IC MCU 32BIT 16KB FLASH 24VFQFNMSPM0L1304TRGERIC MCU 32BIT 16KB FLASH 24VFQFN2016KB (16K x 8)2K x 86129 - Immediate$1.14View Details
IC MCU 32BIT 32KB FLSH SOT23-16MSPM0L1305TDYYRIC MCU 32BIT 32KB FLSH SOT23-161332KB (32K x 8)4K x 82920 - Immediate$1.12View Details
IC MCU 32BIT 8KB FLASH 24VFQFNMSPM0L1303SRGERIC MCU 32BIT 8KB FLASH 24VFQFN208KB (8K x 8)2K x 81755 - Immediate$1.15View Details
IC MCU 32BIT 32KB FLASH 20TFSOPMSPM0L1305TDGS20RIC MCU 32BIT 32KB FLASH 20TFSOP1732KB (32K x 8)4K x 83200 - Immediate$1.36View Details
IC MCU 32BIT 16KB FLASH 24VFQFNMSPM0L1304SRGERIC MCU 32BIT 16KB FLASH 24VFQFN2016KB (16K x 8)2K x 82913 - Immediate$1.19View Details
IC MCU 32BIT 32KB FLSH SOT23-16MSPM0L1305SDYYRIC MCU 32BIT 32KB FLSH SOT23-161332KB (32K x 8)4K x 82920 - Immediate$1.16View Details
IC MCU 32BIT 16KB FLASH 32VFQFNMSPM0L1304TRHBRIC MCU 32BIT 16KB FLASH 32VFQFN2816KB (16K x 8)2K x 82275 - Immediate$1.21View Details
IC MCU 32BIT 32KB FLASH 20TFSOPMSPM0L1305SDGS20RIC MCU 32BIT 32KB FLASH 20TFSOP1732KB (32K x 8)4K x 89945 - Immediate$1.42View Details
IC MCU 32BIT 32KB FLASH 24VFQFNMSPM0L1305TRGERIC MCU 32BIT 32KB FLASH 24VFQFN2032KB (32K x 8)4K x 83763 - Immediate$1.19View Details
IC MCU 32BIT 16KB FLASH 32VFQFNMSPM0L1304SRHBRIC MCU 32BIT 16KB FLASH 32VFQFN2816KB (16K x 8)2K x 82778 - Immediate$1.26View Details
IC MCU 32BIT 32KB FLASH 24VFQFNMSPM0L1305SRGERIC MCU 32BIT 32KB FLASH 24VFQFN2032KB (32K x 8)4K x 8810 - Immediate$1.23View Details
IC MCU 32BIT 64KB FLSH SOT23-16MSPM0L1306SDYYRIC MCU 32BIT 64KB FLSH SOT23-161364KB (64K x 8)4K x 85910 - Immediate$1.29View Details
IC MCU 32BIT 64KB FLASH 20TFSOPMSPM0L1306TDGS20RIC MCU 32BIT 64KB FLASH 20TFSOP1764KB (64K x 8)4K x 84820 - Immediate$1.38View Details
IC MCU 32BIT 32KB FLASH 32VFQFNMSPM0L1305TRHBRIC MCU 32BIT 32KB FLASH 32VFQFN2832KB (32K x 8)4K x 81437 - Immediate$1.26View Details
IC MCU 32BIT 32KB FLASH 32VFQFNMSPM0L1305SRHBRIC MCU 32BIT 32KB FLASH 32VFQFN2832KB (32K x 8)4K x 81837 - Immediate$1.30View Details
Published: 2023-07-25