
MSPM0L1304SDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1304SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1304SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1304SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304SDGS20R |
Description | IC MCU 32BIT 16KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,10320 € | 27,58 € |
| 100 | 0,90640 € | 90,64 € |
| 250 | 0,84728 € | 211,82 € |
| 500 | 0,74876 € | 374,38 € |
| 1.000 | 0,59113 € | 591,13 € |
| 2.500 | 0,55172 € | 1.379,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52413 € | 2.620,65 € |
| 10.000 | 0,52049 € | 5.204,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

