
MSPM0L1304TRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0L1304TRGERTR-ND - Tape & Reel (TR) 296-MSPM0L1304TRGERCT-ND - Cut Tape (CT) 296-MSPM0L1304TRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304TRGER |
Description | IC MCU 32BIT 16KB FLASH 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1304TRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 9x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,78240 € | 19,56 € |
| 100 | 0,69330 € | 69,33 € |
| 250 | 0,65068 € | 162,67 € |
| 500 | 0,62498 € | 312,49 € |
| 1.000 | 0,60964 € | 609,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57772 € | 1.733,16 € |
| 6.000 | 0,56494 € | 3.389,64 € |
| 9.000 | 0,55854 € | 5.026,86 € |
| 15.000 | 0,55145 € | 8.271,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |





