TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK107AF,LF

DigiKey Part Number
TCK107AFLFTR-ND - Tape & Reel (TR)
TCK107AFLFCT-ND - Cut Tape (CT)
TCK107AFLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK107AF,LF
Description
IC PWR LOAD SWITCH LO ON-RES SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1A SMV
Datasheet
 Datasheet
EDA/CAD Models
TCK107AF,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
-
Number of Outputs
-
Ratio - Input:Output
-
Output Configuration
-
Output Type
-
Interface
-
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1A
Rds On (Typ)
63mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16900 €1,69 €
250,15000 €3,75 €
1000,12890 €12,89 €
2500,11876 €29,69 €
5000,11268 €56,34 €
1.0000,10765 €107,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10145 €304,35 €
6.0000,09841 €590,46 €
9.0000,09689 €872,01 €
15.0000,09520 €1.428,00 €
21.0000,09422 €1.978,62 €
30.0000,09327 €2.798,10 €
75.0000,09123 €6.842,25 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €