HCSM Series High-Power Molded Current Shunt Resistors

Stackpole Electronics' HCSM series operates at full rated power up to +100°C

Image of Stackpole Electronics' HCSM Series Shunt ResistorsStackpole Electronics' HCSM is a high-power shunt resistor in a small surface mount package size that offers a 5 W power rating in a compact 2818 case size. Stackpole’s materials, design, and processing allow the HCSM2818 to operate at full-rated power up to +100°C.

This series has excellent environmental and electrical stability demonstrated by the low resistance shifts with respect to load life and biased humidity testing among others.

Features
  • 5 W power rating in small 2818 chip size
  • Resistance values 2, 3, 4, 5, 10, 15, and 20 milliohm
  • 1% and 5% tolerance
  • 75 ppm and 200 ppm TCR depending on resistance value
  • Full-rated power operation up to +100°C, derating to zero power at +170°C
Applications
  • Power modules
  • Frequency converters
  • Inverter control
  • Power and battery management
  • Hybrid power current sensing

HCSM Series Shunt Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 0.005 OHM 1% 5W 2818HCSM2818FT5L00RES 0.005 OHM 1% 5W 28185W260 - Immediate$1.33View Details
RES 0.003 OHM 1% 5W 2818HCSM2818FT3L00RES 0.003 OHM 1% 5W 28185W9 - Immediate$1.33View Details
RES 0.002 OHM 1% 5W 2818HCSM2818FT2L00RES 0.002 OHM 1% 5W 28185W0 - Immediate$1.33View Details
RES 0.004 OHM 1% 5W 2818HCSM2818FT4L00RES 0.004 OHM 1% 5W 28185W114 - Immediate$1.33View Details
RES 0.015 OHM 1% 5W 2818HCSM2818FT15L0RES 0.015 OHM 1% 5W 28185W2573 - Immediate$1.33View Details
RES 0.01 OHM 1% 5W 2818HCSM2818FT10L0RES 0.01 OHM 1% 5W 28185W6057 - Immediate$1.33View Details
RES 0.02 OHM 1% 5W 2818HCSM2818FT20L0RES 0.02 OHM 1% 5W 28185W7011 - Immediate$1.33View Details
Published: 2018-09-21