2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
HCSM_Bottom

HCSM2818FT2L00

DigiKey Part Number
738-HCSM2818FT2L00TR-ND - Tape & Reel (TR)
738-HCSM2818FT2L00CT-ND - Cut Tape (CT)
738-HCSM2818FT2L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCSM2818FT2L00
Description
RES 0.002 OHM 1% 5W 2818
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
HCSM2818FT2L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.281" L x 0.195" W (7.15mm x 4.95mm)
Height - Seated (Max)
0.075" (1.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,87400 €8,74 €
250,75120 €18,78 €
500,67400 €33,70 €
1000,60810 €60,81 €
2500,53604 €134,01 €
5000,49090 €245,45 €
1.0000,45256 €452,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,39730 €1.390,55 €
7.0000,37304 €2.611,28 €
10.5000,36059 €3.786,20 €
17.5000,34651 €6.063,93 €
24.5000,34424 €8.433,88 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €