


HCSM2818FT3L00 | |
|---|---|
DigiKey Part Number | 738-HCSM2818FT3L00TR-ND - Tape & Reel (TR) 738-HCSM2818FT3L00CT-ND - Cut Tape (CT) 738-HCSM2818FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSM2818FT3L00 |
Description | RES 0.003 OHM 1% 5W 2818 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSM2818FT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.281" L x 0.195" W (7.15mm x 4.95mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,60810 € | 60,81 € |
| 250 | 0,53604 € | 134,01 € |
| 500 | 0,49090 € | 245,45 € |
| 1.000 | 0,45256 € | 452,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,39730 € | 1.390,55 € |
| 7.000 | 0,37304 € | 2.611,28 € |
| 10.500 | 0,36059 € | 3.786,20 € |
| 17.500 | 0,34651 € | 6.063,93 € |
| 24.500 | 0,34424 € | 8.433,88 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

