Onyx LTE™ USB Cellular Modems

Soracom's cellular modems are easily deployed and compatible with 2G, 3G, and 4G/LTE networks

Image of Soracom's Onyx LTE™ USB Cellular Modem The Soracom Onyx is a high-performance cellular modem optimized for IoT and M2M applications. It simplifies the connectivity of fleets of smart devices, whether using the Nano SIM version (SKU 4573326592604) or the eSIM version (SKU 4573326591591). With a USB port, built-in antennas, and Linux driver support, this ruggedly designed modem is easily deployed and compatible with 2G, 3G, and 4G/LTE networks. It supports popular application protocols like TCP, HTTP, and MQTT, allowing seamless integration into various system architectures and cloud services without the need for additional code. This versatility makes it ideal for applications in agriculture, healthcare, asset tracking, and more.

Soracom Onyx Features

  • Works with the user's choice of connectivity technology
    • Global 2G, 3G, and 4G/LTE network compatibility
    • Designed to work with Linux devices and cellular network interface management options such as NetworkManager, ModemManager, PPP, and QMI
  • Easily deployed and adaptable construction
    • Rugged design enables easy installation
    • Features two built-in antennas and two CRC9 connectors for external options
  • Highly compatible and customizable software to streamline IoT projects
    • Utilizes AT commands for greater device control
    • Built-in application protocols like TCP, UDP, PPP, FTP, HTTP, and MQTT
  • Available with and without an embedded Soracom SIM (eSIM)
    • Soracom Onyx accepts any standard nano SIM card
    • eSIM version comes equipped with Soracom Air Plan01S built in for additional physical security

Features Unlocked with a Soracom SIM/eSIM

  • Regional, national, and global connectivity for all IoT applications
    • Connect devices to over 275 networks in more than 160 countries
    • Layers of redundancy help keep devices reliably online
  • Powerful IoT user console offers complete control
    • Effortlessly monitor Soracom SIM or eSIM usage and set data caps
    • Throttle connections and speed class to optimize performance
    • Get automated alerts to stay informed
    • Access dozens of on-demand platform services for limitless possibilities
  • Integrate seamlessly with cloud services
    • Built off AWS infrastructure
    • Can easily integrate with AWS, Azure, and Google Cloud as well
  • Expanded coverage redundancy for more secure connections
    • Add extra subscription plans to each SIM using Soracom’s Subscription Containers feature
    • Extends coverage options beyond a single carrier’s limitations
Applications
  • Asset performance management
  • Remote asset monitoring
  • Electric vehicle (EV) monitoring and charging
  • Connected healthcare
  • Oil and gas
  • Industrial automation
  • Smart supply chain management
  • Point-of-sale (POS) and payment transactions
  • Smart cities
  • Access controls
  • Security systems
  • Smart agriculture
  • Smart utilities
  • Home health and safety
  • Indoor air quality monitoring
  • Intelligent buildings
  • Intelligent traffic management

Onyx LTE™ USB Cellular Modems

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LTE Dongle with Global eSIM4573326591591LTE Dongle with Global eSIM766 - Immediate$95.31View Details
LTE Dongle w/Nano SIM4573326592604LTE Dongle w/Nano SIM563 - Immediate$95.31View Details
USB Dongle no Sim4573326591584USB Dongle no Sim88 - Immediate$95.31View Details
Published: 2024-04-17