Onyx LTE USB Dongle for IoT Applications

Soracom's dongle enables rapid implementation of cellular data connectivity for IoT and M2M applications

Image of Soracom's LTE USB Dongle for IoT ApplicationsSoracom's Onyx LTE USB dongle is a high-performance communications device that enables cellular data connectivity for fixed and mobile applications such as smart agriculture, healthcare, asset tracking, and remote management.

Onyx features a Quectel® EG25-G LTE Cat. 4 module providing global 4G/LTE, 3G, and 2G cellular connectivity in a single device and is optimized specifically for IoT and M2M applications. With a USB port and driver support for Windows and Linux, Onyx can be installed on a wide variety of devices to easily add global cellular data connectivity. The device includes built-in antennas for easy installation without extra wires or accessories, and provides two external CRC9 antenna connectors to support custom antenna configurations.

The built-in application protocols such as TCP, UDP, PPP, FTP, HTTP, and MQTT allow devices to integrate into various system architectures and cloud services quickly without the need for custom code.

Features
  • Global 4G/LTE, 3G, and 2G network compatibility
  • Compact rugged design
  • Easy installation
  • Integrated antennas
  • Built-in application protocols
Applications
  • Asset performance management
  • Remote asset monitoring
  • Electric vehicle (EV) monitoring and charging
  • Connected healthcare
  • Oil and gas
  • Industrial automation
  • Smart supply chain management
  • Point-of-sale (POS) and payment transactions
  • Smart cities
  • Access controls
  • Security systems
  • Smart agriculture
  • Smart utilities
  • Home health and safety
  • Indoor air quality monitoring
  • Intelligent buildings
  • Intelligent traffic management

LTE USB Dongle

ImageManufacturer Part NumberDescriptionModulation or ProtocolFrequencyApplicationsAvailable QuantityPriceView Details
USB Dongle no Sim4573326591584USB Dongle no SimGSM, LTE698MHz ~ 716MHz, 728MHz ~ 746MHz, 746MHz ~ 757MHz, 776MHz ~ 787MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.915GHz, 1.93GHz ~ 1.995GHz, 2.11GHz ~ 2.155GHzIoT Finished Device, LTE88 - Immediate$95.31View Details
LTE Dongle with Global eSIM4573326591591LTE Dongle with Global eSIMGSM, LTE698MHz ~ 716MHz, 728MHz ~ 746MHz, 746MHz ~ 757MHz, 776MHz ~ 787MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.915GHz, 1.93GHz ~ 1.995GHz, 2.11GHz ~ 2.155GHzIoT Finished Device, LTE766 - Immediate$95.31View Details
Published: 2022-09-06