
4573326592604 | |
|---|---|
DigiKey Part Number | 4412-4573326592604-ND |
Manufacturer | |
Manufacturer Product Number | 4573326592604 |
Description | LTE Dongle w/Nano SIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Dongle 698MHz ~ 716MHz, 728MHz ~ 746MHz, 746MHz ~ 757MHz, 776MHz ~ 787MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.915GHz, 1.93GHz ~ 1.995GHz, 2.11GHz ~ 2.155GHz GSM, LTE USB 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soracom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Dongle | |
Modulation or Protocol | GSM, LTE | |
Frequency | 698MHz ~ 716MHz, 728MHz ~ 746MHz, 746MHz ~ 757MHz, 776MHz ~ 787MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 1.71GHz ~ 1.755GHz, 1.85GHz ~ 1.915GHz, 1.93GHz ~ 1.995GHz, 2.11GHz ~ 2.155GHz | |
Applications | IoT Finished Device, LTE | |
Interface | USB | |
Data Rate (Max) | 150Mbps | |
Voltage - Supply | 4.2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,09000 € | 96,09 € |
| Unit Price without VAT: | 96,09000 € |
|---|---|
| Unit Price with VAT: | 114,34710 € |






