



4573326590334 | |
|---|---|
DigiKey Part Number | 4412-4573326590334-ND |
Manufacturer | |
Manufacturer Product Number | 4573326590334 |
Description | GLOBAL MULTI-CARRIER SIM CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Universal 2G, 3G, 4G LTE IOT, LTE-M, NB-IoT 2FF (Mini), 3FF (Micro), 4FF (Nano) SIM Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soracom | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | Universal | |
Network Technology | 2G, 3G, 4G LTE IOT, LTE-M, NB-IoT | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 33.6mm L x 29mm W x 6.63mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |









