REC30E-Z Series Converters

RECOM’s converters are ideal for applications where board space is at a premium

Image of RECOM Power's REC30E-Z Series ConvertersRECOM's REC30E-Z series are high-power density, wide input voltage range 30 W DC/DC converters in an industry-standard 1” x 1” case size. Despite their small size, the REC30E-Z converters are fully specified devices with output currents up to 7 A, over 90% efficiency, no minimum load, and 2,000 VDC/1 min. isolation, tight regulation, and low ripple/noise figures. The outputs are also fully protected against overtemperature, short-circuits, overcurrent, and overvoltage and the single-output version offers a ±10% trim range. These converters are ideal for industrial applications where board space is at a premium.

Features
  • 30 W in a 1” x 1” case
  • 4:1 wide input voltage range
  • 2,000 VDC/1 min. isolation
  • IEC/EN62638-1 certified
  • Efficiency over 90%
  • OVP, OLP, OTP, and UVLO
  • +110°C max. case temperature
Applications
  • Industrial
  • Distributed power architecture
  • Transportation
  • Renewable energy equipment
Derating Graph
Image of RECOM Power's REC30E-Z Series Converters

Click to Enlarge

Efficiency Graph
Image of RECOM Power's REC30E-Z Series Converters

Click to Enlarge

REC30E-Z Series Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Max)Number of OutputsVoltage - Input (Min)Available QuantityPriceView Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-2405SZ30W DC/DC-CONVERTER 'ECONOLINE'36V19V138 - Immediate$35.53View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-2412SZ30W DC/DC-CONVERTER 'ECONOLINE'36V19V115 - Immediate$35.53View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-2412DZ30W DC/DC-CONVERTER 'ECONOLINE'36V29V17 - Immediate$42.81View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-243.3SZ30W DC/DC-CONVERTER 'ECONOLINE'36V19V26 - Immediate$42.81View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-4812SZ30W DC/DC-CONVERTER 'ECONOLINE'75V118V20 - Immediate$42.81View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-2415SZ30W DC/DC-CONVERTER 'ECONOLINE'36V19V24 - Immediate$42.81View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-4805SZ30W DC/DC-CONVERTER 'ECONOLINE'75V118V29 - Immediate$42.81View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-2415DZ30W DC/DC-CONVERTER 'ECONOLINE'36V29V16 - Immediate$42.81View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-4824SZ30W DC/DC-CONVERTER 'ECONOLINE'75V118V0 - Immediate$39.96View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-4815SZ30W DC/DC-CONVERTER 'ECONOLINE'75V118V0 - Immediate$39.96View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-4815DZ30W DC/DC-CONVERTER 'ECONOLINE'75V218V0 - Immediate$39.96View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-2424SZ30W DC/DC-CONVERTER 'ECONOLINE'36V19V0 - Immediate$39.96View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-4812DZ30W DC/DC-CONVERTER 'ECONOLINE'75V218V0 - Immediate$39.96View Details
30W DC/DC-CONVERTER 'ECONOLINE'REC30E-483.3SZ30W DC/DC-CONVERTER 'ECONOLINE'75V118V0 - Immediate$39.96View Details
Published: 2023-03-02