Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC30E-2412DZ

DigiKey Part Number
945-REC30E-2412DZ-ND
Manufacturer
Manufacturer Product Number
REC30E-2412DZ
Description
30W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC30E-2412DZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
142,81000 €42,81 €
541,21400 €206,07 €
1040,54500 €405,45 €
2539,67560 €991,89 €
5039,03000 €1.951,50 €
10038,39350 €3.839,35 €
25031,03536 €7.758,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,81000 €
Unit Price with VAT:50,94390 €