
REC30E-4812SZ | |
|---|---|
DigiKey Part Number | 945-REC30E-4812SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30E-4812SZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30E-4812SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,81000 € | 42,81 € |
| 5 | 41,21400 € | 206,07 € |
| 10 | 40,54500 € | 405,45 € |
| 25 | 39,67560 € | 991,89 € |
| 50 | 39,03000 € | 1.951,50 € |
| 100 | 38,39350 € | 3.839,35 € |
| 250 | 31,03536 € | 7.758,84 € |
| Unit Price without VAT: | 42,81000 € |
|---|---|
| Unit Price with VAT: | 50,94390 € |

