Wire Wound Common Mode Chip Chokes - PE-1210CCMC Series
Pulse Electronics’, a YAGEO Company, PE-1210CCMC size series offers a larger footprint and supports higher current
Pulse Electronics’, a YAGEO Company, BU has expanded its chip choke product range to include more applications including consumer networks and industrial automation. The PE-1210CCMC size series offers a larger footprint, supporting higher current than their current existing chip choke series PE-0805CCMC and PE-1206CCMC. Ideal for high power USB 3.0/3.1, and other power linked, low voltage differential signals, the PE-1210CCMC chip chokes can also be used for Fast Ethernet and the DC voltage supply lines for Power over Ethernet.
- Wire wound ferrite 1210 (3225) core
- Common mode noise suppression without attenuating the signal
- Magnetically shielded for low RDC and high current
- USB 3.0/3.1, hubs, switches, IoT
- Point of sales equipment
- Robotic and automation control equipment
- Ethernet and Power over Ethernet
Wire Wound Common Mode Chip Chokes PE-1210CCMC Series
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) (Max) | Voltage Rating - DC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PE-1210CCMC161STS | CMC 680MA 2LN 160 OHM SMD | 150mOhm | 50V | 4552 - Immediate | $0.67 | View Details |
![]() | ![]() | PE-1210CCMC271STS | CMC 2LN 270 OHM SMD | 50V | - | 5618 - Immediate | $0.67 | View Details |
![]() | ![]() | PE-1210CCMC601STS | CMC 1A 2LN 600 OHM SMD | 120mOhm | 50V | 34057 - Immediate | $0.67 | View Details |
![]() | ![]() | PE-1210CCMC102STS | CMC 480MA 2LN 1 KOHM SMD | 350mOhm | 50V | 63289 - Immediate | $0.72 | View Details |