
PE-1210CCMC102STS | |
|---|---|
DigiKey Part Number | 553-PE-1210CCMC102STSTR-ND - Tape & Reel (TR) 553-PE-1210CCMC102STSCT-ND - Cut Tape (CT) 553-PE-1210CCMC102STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210CCMC102STS |
Description | CMC 480MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 480mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1210CCMC102STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 480mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,55080 € | 13,77 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,48950 € | 48,95 € |
| 250 | 0,45288 € | 113,22 € |
| 500 | 0,42700 € | 213,50 € |
| 1.000 | 0,40263 € | 402,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36688 € | 1.100,64 € |
| 6.000 | 0,34601 € | 2.076,06 € |
| 9.000 | 0,33438 € | 3.009,42 € |
| 15.000 | 0,32227 € | 4.834,05 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

