
PE-1210CCMC601STS | |
|---|---|
DigiKey Part Number | 553-PE-1210CCMC601STSTR-ND - Tape & Reel (TR) 553-PE-1210CCMC601STSCT-ND - Cut Tape (CT) 553-PE-1210CCMC601STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210CCMC601STS |
Description | CMC 1A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1210CCMC601STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48020 € | 24,01 € |
| 100 | 0,45280 € | 45,28 € |
| 250 | 0,41888 € | 104,72 € |
| 500 | 0,39494 € | 197,47 € |
| 1.000 | 0,37240 € | 372,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33933 € | 1.017,99 € |
| 6.000 | 0,32002 € | 1.920,12 € |
| 9.000 | 0,30926 € | 2.783,34 € |
| 15.000 | 0,29623 € | 4.443,45 € |
| 21.000 | 0,29551 € | 6.205,71 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |







