FL2 Series Field Stop 2 IGBTs
onsemi's generation of field stop 2, IGBTs offer improvements in both switching and conduction losses for inverter applications
onsemi's Insulated Gate Bipolar Transistor (IGBT) features a robust and cost effective field stop 2 trench construction. It also provides superior performance in demanding switching applications, offering both low-on-state voltage and minimal switching loss. The IGBT is well-suited for UPS and solar applications. A soft and fast co-packaged, free-wheeling diode, with a low-forward voltage is incorporated into the device.
| Features | |
|
|
FL2 Series Field Stop 2 IGBTs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | NGTB25N120IHLWG | IGBT 1200V 50A TO-247-3 | 0 - Immediate | $1.92 | View Details |
![]() | ![]() | NGTB40N120L3WG | IGBT TRENCH FS 1200V 160A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB50N120FL2WG | IGBT TRENCH FS 1200V 100A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB40N120IHRWG | IGBT TRENCH FS 1200V 80A TO-247 | 21 - Immediate | $5.83 | View Details |
![]() | ![]() | NGTB20N120IHRWG | IGBT TRENCH FS 1200V 40A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB20N135IHRWG | IGBT TRENCH FS 1350V 40A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB40N65IHL2WG | IGBT TRENCH FS 650V 80A TO-247-3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB25N120FL3WG | IGBT TRENCH FS 1200V 100A TO-247 | 1 - Immediate 185970 - Factory Stock | $6.54 | View Details |
![]() | ![]() | NGTB30N135IHR1WG | IGBT TRENCH FS 1350V 60A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB25N120FLWG | IGBT TRENCH FS 1200V 50A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB40N120FL3WG | IGBT TRENCH FS 1200V 160A TO-247 | 2228 - Immediate | $5.71 | View Details |
![]() | ![]() | NGTB40N120SWG | IGBT TRENCH 1200V 80A TO-247-3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB15N60EG | IGBT NPT 600V 30A TO-220AB | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB40N120FL2WG | IGBT TRENCH FS 1200V 80A TO-247 | 26 - Immediate | $6.45 | View Details |
![]() | ![]() | NGTB15N60S1EG | IGBT NPT 600V 30A TO-220AB | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB60N65FL2WG | IGBT FIELD STOP 650V 100A TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | NGTB20N120LWG | IGBT TRENCH FS 1200V 40A TO-247 | 0 - Immediate | See Page for Pricing | View Details |