NGTB40N120SWG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26
Unit Price: 6,45000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,68000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 8,41883 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 16,12000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,85013 €
Datasheet

Similar


IXYS
In Stock: 411
Unit Price: 16,24000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 20,83000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 16,38357 €
Datasheet

Similar


IXYS
In Stock: 389
Unit Price: 7,62000 €
Datasheet

Similar


IXYS
In Stock: 463
Unit Price: 10,14000 €
Datasheet

Similar


IXYS
In Stock: 493
Unit Price: 11,43000 €
Datasheet

Similar


IXYS
In Stock: 152
Unit Price: 9,97000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,84000 €
Datasheet
IGBT Trench 1200 V 80 A 535 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N120SWG

DigiKey Part Number
NGTB40N120SWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N120SWG
Description
IGBT TRENCH 1200V 80A TO-247-3
Customer Reference
Detailed Description
IGBT Trench 1200 V 80 A 535 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Power - Max
535 W
Switching Energy
3.4mJ (on), 1.1mJ (off)
Input Type
Standard
Gate Charge
313 nC
Td (on/off) @ 25°C
116ns/286ns
Test Condition
600V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
240 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes