
NGTB40N120FL3WG | |
|---|---|
DigiKey Part Number | NGTB40N120FL3WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB40N120FL3WG |
Description | IGBT TRENCH FS 1200V 160A TO-247 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 160 A 454 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB40N120FL3WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 40A | |
Power - Max | 454 W | |
Switching Energy | 1.6mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 212 nC | |
Td (on/off) @ 25°C | 18ns/145ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 136 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 30 | 3,28200 € | 98,46 € |
| 120 | 2,74150 € | 328,98 € |
| 510 | 2,34539 € | 1.196,15 € |
| 1.020 | 2,31396 € | 2.360,24 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |












