TDP Triad Differential Pair Interconnects

Molex features their TDP Triad design of differential signal and ground lines

Image of Molex's TDP Triad Differential PairDesigned by Molex for high life cycles (5,000 cycles minimum) with the Low Force Helix (LFH) contact design, TDP Triad differential pair interconnects provide long-term performance and reliability. The recessed contacts protect signal lines from electrostatic discharge (ESD), support mating alignment, and provide contact protection during operator handling. TDP connectors provide a shielded, dual-row, cable-to-board interface offering mid-range speed (up to 5 Gbps) and 100 Ohm controlled impedance. Available in 18-, 28-, and 48-circuits, the low-profile design of 1.27 mm pitch makes TDP an excellent choice when height considerations are a factor.

Applications
  • Consumer:
    • Compact devices
    • Computers
    • HDTV
    • Notebook PCs
    • SLR Cameras
    • TV tuners
  • Data/Communications:
    • CAD stations
    • ExpressCard memory modules
    • High-end device interconnection
    • High-speed peripheral devices
    • Modular I/O hubs 
  • Medical:
    • Medical imaging
    • Testers
  • Industrial:
    • Industrial equipment

D Sub Connectors

ImageManufacturer Part NumberDescriptionNumber of RowsMounting TypeAvailable QuantityPriceView Details
CONN D-TYPE PLUG 18POS VERT SLDR0750001018CONN D-TYPE PLUG 18POS VERT SLDR2Through Hole0 - ImmediateSee Page for PricingView Details
CONN D-TYPE RCPT 18POS VERT SLDR0766410001CONN D-TYPE RCPT 18POS VERT SLDR2Through Hole0 - ImmediateSee Page for PricingView Details
CONN D-TYPE PLUG 28POS VERT SLDR0750001028CONN D-TYPE PLUG 28POS VERT SLDR2Through Hole0 - ImmediateSee Page for PricingView Details

Pluggable Cables

ImageManufacturer Part NumberDescriptionColorAvailable QuantityPriceView Details
CABLE ASSY PCIE X1 M-M 500MM0745760000CABLE ASSY PCIE X1 M-M 500MMBlack0 - ImmediateSee Page for PricingView Details
CABLE ASSY PCIE X1 M-M 7M0745760007CABLE ASSY PCIE X1 M-M 7MBlack0 - Immediate$52.42View Details
CABLE ASSY PCIE X1 M-M 3M0745760003CABLE ASSY PCIE X1 M-M 3MBlack0 - ImmediateSee Page for PricingView Details
CABLE ASSY PCIE X1 M-M 1M0745760001CABLE ASSY PCIE X1 M-M 1MBlack0 - ImmediateSee Page for PricingView Details
CABLE ASSY PCIE X1 M-M 2M0745760002CABLE ASSY PCIE X1 M-M 2MBlack0 - ImmediateSee Page for PricingView Details
CABLE ASSY PCIE X1 M-M 5M0745760005CABLE ASSY PCIE X1 M-M 5MBlack0 - ImmediateSee Page for PricingView Details
Published: 2017-02-20