
0745760001 | |
|---|---|
DigiKey Part Number | WM1144-ND |
Manufacturer | |
Manufacturer Product Number | 0745760001 |
Description | CABLE ASSY PCIE X1 M-M 1M |
Customer Reference | |
Detailed Description | 18 Position PCIe x1 Plug to Plug 3.28' (1.00m) Black Shielded |
Category | Features Triad Differential Pair |
Manufacturer Molex | Cable Type Round |
Series | Usage External |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Obsolete | Color Black |
Cable Connectors PCIe x1 | Shielding Shielded |
Number of Positions 18 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 1.5 A |
Gender Male to Male | Base Product Number |
Fastening Type Thumbscrews |



