
0750001018 | |
|---|---|
DigiKey Part Number | WM4215-ND |
Manufacturer | |
Manufacturer Product Number | 0750001018 |
Description | CONN D-TYPE PLUG 18POS VERT SLDR |
Customer Reference | |
Detailed Description | 18 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0750001018 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1.5A |
Connector Style | Features Grounding Indents, Shielded |
Connector Type Plug, Male Pins | Voltage Rating 40V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polymer, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.065 Row to Row | Operating Temperature -20°C ~ 85°C |
Contact Type Signal | Base Product Number |
Termination Solder |

