Straight and Right Angle Male PCB Pins

Mill-Max's straight and right angle pins are precision-machined and offer full radius shaped tips

Image of Mill-Max's Straight and Right Angle Male PCB PinsMill-Max has developed additional straight and right angle male PCB pins to complement the existing 35XX and 37XX series. In addition to the .020" (0.51 mm), .025" (0.63 mm), .030" (0.76 mm), and .040" (1.02 mm) diameters available, these new pins now offer diameters of .060" (1.52 mm ) and .080" (2.03 mm). They are suitable for plugging into receptacles and/or soldering into printed circuit boards. The new .060" (1.52 mm) and .080" (2.03 mm) diameter pins are a good fit for applications demanding high mechanical strength or to meet higher current requirements.

The 37XX series is ideal for any situation where a right angle connection is required. They can be soldered on to a daughter-card and plugged into receptacles or connectors on a motherboard for perpendicular board mating. They can also be combined with right angle receptacles or connectors to mate boards in parallel (daisy chaining). These brass pins are precision-machined and are closely monitored to produce pins with consistent bends each time. The tips of the pins have a full radius shape making them easy to plug into board holes or receptacles.

Mill-Max's 35XX straight pins series come in three lengths, .250" (6.35 mm), .500" (12.7 mm), and .750" (19.0 mm) and are available in diameters of .060" (1.52 mm) and .080" (2.03 mm).

The standard plating option is 10 micro inches gold over nickel.

Straight Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
.080" DIAMETER STRAIGHT PINS3580-0-00-15-00-00-03-0.080" DIAMETER STRAIGHT PINS4171 - Immediate$0.28View Details
.060" DIAMETER STRAIGHT PINS3560-0-00-15-00-00-03-0.060" DIAMETER STRAIGHT PINS2778 - Immediate$0.21View Details
.060" DIAMETER STRAIGHT PINS3560-1-00-15-00-00-03-0.060" DIAMETER STRAIGHT PINS3124 - Immediate$0.34View Details
.060" DIAMETER STRAIGHT PINS3560-2-00-15-00-00-03-0.060" DIAMETER STRAIGHT PINS11570 - Immediate$0.48View Details
.080" DIAMETER STRAIGHT PINS3580-1-00-15-00-00-03-0.080" DIAMETER STRAIGHT PINS0 - Immediate$0.29View Details
.080" DIAMETER STRAIGHT PINS3580-2-00-15-00-00-03-0.080" DIAMETER STRAIGHT PINS447 - Immediate$0.69View Details

Right Angle Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
.060" DIAMETER RIGHT ANGLE PINS3760-0-14-15-00-00-03-0.060" DIAMETER RIGHT ANGLE PINS1630 - Immediate$0.41View Details
.080" DIAMETER RIGHT ANGLE PINS3780-0-14-15-00-00-03-0.080" DIAMETER RIGHT ANGLE PINS1997 - Immediate$0.79View Details
Published: 2016-05-18