
3780-0-14-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10072-ND |
Manufacturer | |
Manufacturer Product Number | 3780-0-14-15-00-00-03-0 |
Description | .080" DIAMETER RIGHT ANGLE PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole, Right Angle Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.080" (2.03mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,67000 € | 6,70 € |
25 | 0,62760 € | 15,69 € |
50 | 0,59760 € | 29,88 € |
100 | 0,56900 € | 56,90 € |
250 | 0,53332 € | 133,33 € |
500 | 0,50782 € | 253,91 € |
1.000 | 0,48358 € | 483,58 € |
2.500 | 0,45330 € | 1.133,25 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |