
3560-2-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10067-ND |
Manufacturer | |
Manufacturer Product Number | 3560-2-00-15-00-00-03-0 |
Description | .060" DIAMETER STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.750" (19.00mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40520 € | 40,52 € |
| 250 | 0,37980 € | 94,95 € |
| 500 | 0,36164 € | 180,82 € |
| 1.000 | 0,34437 € | 344,37 € |
| 2.500 | 0,32280 € | 807,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


