Remote I/O Solutions
Maple Systems has a wide range of remote I/O solutions designed to meet specific system and control panel requirements
Maple Systems remote I/Os are remote terminal blocks that allow users to control and monitor field devices remotely. They are great to use in space-constrained or hazardous locations or when equipment is dispersed throughout a facility.
Communicate to the remote I/Os with a choice of controllers, such as a PLC or HMI with built-in CODESYS, and communicate over various communication protocols. All that is required to get a remote I/O block up and running is to choose which communication coupler is needed and the I/O modules required for the application.
- Six communication couplers, Modbus TCP/IP, CANopen, EtherCAT, and EtherNet/IP
- Attach up to 16 modules to a single coupler
- Module options include digital and analog I/O, temperature (RTD and TC), high-speed counter (HSC) functionality, and more
- Pair with a Maple Systems HMI for soft PLC functionality
- Expand PLC systems with cost-effective I/O modules
- Free and user-friendly configuration tool lets users easily design custom I/O blocks by selecting digital and analog modules
Remote I/O Solutions
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | iR-COP | I/O Module Coupler, CAN Open Sla | 30 - Marketplace | $167.82 | View Details |
![]() | ![]() | iR-DQ16-N | I/O Module, Digital, 24VDC, 16 O | 5 - Marketplace | $119.62 | View Details |
![]() | ![]() | iR-DQ16-P | I/O Module, Digital, 24VDC, 16 O | 12 - Marketplace | $119.62 | View Details |
![]() | ![]() | iR-DM16-P | I/O Module, Digital, 24VDC, 8 In | 21 - Marketplace | $119.62 | View Details |
![]() | ![]() | iR-DQ08-R | I/O Module, Digital, 8 Out Relay | 4 - Marketplace | $119.62 | View Details |
![]() | ![]() | iR-AI04-VI | I/O Module, Analog, 4 In | 6 - Marketplace | $145.44 | View Details |
![]() | ![]() | iR-AI04-TR | I/O Module, Analog, 4 RTD/TC | 3 - Marketplace | $145.44 | View Details |
![]() | ![]() | iR-AM06-VI | I/O Module, Analog, 4 In, 2 Out | 2 - Marketplace | $145.44 | View Details |
![]() | ![]() | iR-AQ04-VI | I/O Module, Analog, 4 Out | 6 - Marketplace | $145.44 | View Details |
![]() | ![]() | iR-ETN | I/O Module Coupler, Modbus TCP/I | 15 - Marketplace | $154.05 | View Details |
![]() | ![]() | iR-ECAT | I/O Module Coupler, EtherCAT | 2 - Marketplace | $197.08 | View Details |
![]() | ![]() | iR-DM16-N | I/O Module, Digital, 24VDC, 8 In | 3 - Marketplace | $119.62 | View Details |
![]() | ![]() | cMT-CTRL01 | PLC, Base, Supports upto 16 I/O | 2 - Marketplace | $653.20 | View Details |
![]() | ![]() | iR-DI16-K | I/O Module, Digital, 24VDC, 16 I | 4 - Marketplace | $119.62 | View Details |