
iR-DI16-K | |
|---|---|
DigiKey Part Number | 2212-iR-DI16-K-ND |
Manufacturer | |
Manufacturer Product Number | iR-DI16-K |
Description | I/O Module, Digital, 24VDC, 16 I |
Customer Reference | |
Detailed Description | Remote IO Module Digital Input (16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Remote IO Module | |
For Use With/Related Products | CMT | |
Specifications | Digital Input (16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,62000 € | 119,62 € |
| Unit Price without VAT: | 119,62000 € |
|---|---|
| Unit Price with VAT: | 142,34780 € |





