
iR-COP | |
|---|---|
DigiKey Part Number | 2212-iR-COP-ND |
Manufacturer | |
Manufacturer Product Number | iR-COP |
Description | I/O Module Coupler, CAN Open Sla |
Customer Reference | |
Detailed Description | Communication Coupler Analog Input (64), Analog Output (64), Digital Input (256), Digital Output (128) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Communication Coupler | |
For Use With/Related Products | CMT | |
Specifications | Analog Input (64), Analog Output (64), Digital Input (256), Digital Output (128) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,82000 € | 167,82 € |
| Unit Price without VAT: | 167,82000 € |
|---|---|
| Unit Price with VAT: | 199,70580 € |











