Surge Protection Devices (SPDs)

Littelfuse's surge protection devices provide high-transient voltage protection in a compact, multi-layered metal oxide varistor (MOV) structure

Image of Littelfuse's Surge Protective Devices (SPDs)Littelfuse's SPDs provide equipment protection from transient overvoltage events lasting microseconds. By limiting the overvoltage to the equipment during these events, costly damage and downtime can be mitigated.

The NEMA-style SPDN series for external panel mount is available for 120 V to 480 V nominal voltage sub-distribution board applications.

Features
  • Increased protection and design flexibility
  • Prevents unsafe conditions that may cause false switching, component damage, or failure (SPDN A only)
  • Ensures low-residual voltage during high-energy surge events and higher nominal discharge current to prevent disruption, downtime, and degradation or damage to equipment
  • Provides more high-transient voltage protection in a compact, multi-layered MOV structure
  • More direct modes of protection in a smaller package
  • UL 1283 filtering slows and attenuates or reduces the very fast rate of voltage rise (dv/dt) (SPDN-A only)
  • Capability to clamp and withstand high-energy transients
  • Stacked MOV design
  • Installs on the load or line side of the circuit breaker (SPDN-A on load side only)

Surge Protective Devices

ImageManufacturer Part NumberDescriptionTypeVoltage - Continuous Operating (Max) (MCOV)Available QuantityPriceView Details
SPD TYPE 1 180V MCOV 1 POLESPDN-D120-1PSPD TYPE 1 180V MCOV 1 POLEType 1180V2 - Immediate$167.14View Details
SPD TYPE 1 350V MCOV 1 POLESPDN-D240-1PSPD TYPE 1 350V MCOV 1 POLEType 1350V1 - Immediate$160.60View Details
SPD TYPE 1 180V MCOV 1 POLESPDN-D120-2SSPD TYPE 1 180V MCOV 1 POLEType 1180V0 - ImmediateSee Page for PricingView Details
SPD TYPE 1 350V MCOV 1 POLESPDN-D240-2SSPD TYPE 1 350V MCOV 1 POLEType 1350V2 - Immediate$186.26View Details
SPD TYPE 1 350V MCOV 1 POLESPDN-D277-3YSPD TYPE 1 350V MCOV 1 POLEType 1350V1 - Immediate$182.97View Details
SPD TYPE 1 150V MCOV 1 POLESPDN-D120-3YSPD TYPE 1 150V MCOV 1 POLEType 1150V1 - Immediate$191.02View Details
SPD TYPE 1 350V MCOV 1 POLESPDN-C240-1PSPD TYPE 1 350V MCOV 1 POLEType 1350V2 - Immediate$273.07View Details
SPD TYPE 1 180V MCOV 1 POLESPDN-C120-1PSPD TYPE 1 180V MCOV 1 POLEType 1180V2 - Immediate$273.07View Details
SPD TYPE 1 180V MCOV 1 POLESPDN-C120-2SSPD TYPE 1 180V MCOV 1 POLEType 1180V2 - Immediate$316.42View Details
SPD TYPE 1 350V MCOV 1 POLESPDN-B240-1PSPD TYPE 1 350V MCOV 1 POLEType 1350V2 - Immediate$355.43View Details
SPD TYPE 1 180V MCOV 1 POLESPDN-B120-1PSPD TYPE 1 180V MCOV 1 POLEType 1180V2 - Immediate$355.43View Details
SPD TYPE 1 550V MCOV 1 POLESPDN-C480-3DSPD TYPE 1 550V MCOV 1 POLEType 1550V2 - Immediate$359.76View Details
SPD TYPE 1 275V MCOV 1 POLESPDN-C240-3DSPD TYPE 1 275V MCOV 1 POLEType 1275V2 - Immediate$378.84View Details
SPD TYPE 1 150V MCOV 1 POLESPDN-C120-3YSPD TYPE 1 150V MCOV 1 POLEType 1150V2 - Immediate$359.76View Details
SPD TYPE 1 350V MCOV 1 POLESPDN-C277-3YSPD TYPE 1 350V MCOV 1 POLEType 1350V3 - Immediate$359.76View Details
SPD TYPE 1 180V MCOV 1 POLESPDN-B120-2SSPD TYPE 1 180V MCOV 1 POLEType 1180V1 - Immediate$401.66View Details
SPD TYPE 2 350V MCOV 1 POLESPDN-A240-1PSPD TYPE 2 350V MCOV 1 POLEType 2350V2 - Immediate$416.11View Details
SPD TYPE 2 180V MCOV 1 POLESPDN-A120-1PSPD TYPE 2 180V MCOV 1 POLEType 2180V2 - Immediate$416.11View Details
SPD TYPE 1 150V MCOV 1 POLESPDN-B120-3YSPD TYPE 1 150V MCOV 1 POLEType 1150V0 - ImmediateSee Page for PricingView Details
SPD TYPE 1 350V MCOV 1 POLESPDN-B277-3YSPD TYPE 1 350V MCOV 1 POLEType 1350V0 - ImmediateSee Page for PricingView Details
Published: 2023-08-17