
SPDN-C240-1P | |
|---|---|
DigiKey Part Number | 5666-SPDN-C240-1P-ND |
Manufacturer | |
Manufacturer Product Number | SPDN-C240-1P |
Description | SPD TYPE 1 350V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350V MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Littelfuse Inc. | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 2.5 kV |
Part Status Obsolete | Operating Temperature -35°C ~ 85°C |
Type Type 1 | Features Thermally Protected, Visual Life Indicator |
Form Module Only | Mounting Type Panel Mount |
Number of Poles 1 | Approval Agency cULus |
Voltage - Continuous Operating (Max) (MCOV) 350V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,07000 € | 273,07 € |
| Unit Price without VAT: | 273,07000 € |
|---|---|
| Unit Price with VAT: | 324,95330 € |

