Surge Protection Device (SPD) 350V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDN-B240-1P

DigiKey Part Number
5666-SPDN-B240-1P-ND
Manufacturer
Manufacturer Product Number
SPDN-B240-1P
Description
SPD TYPE 1 350V MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350V MCOV 1 Pole
Product Attributes
Filter Similar Products
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Littelfuse Inc.
Current - Discharge (Max) (8/20µS)
130 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Bulk
Voltage - Protection Rating (VPR)
1.2 kV
Part Status
Obsolete
Operating Temperature
-35°C ~ 85°C
Type
Type 1
Features
Thermally Protected, Visual Life Indicator
Form
Module Only
Mounting Type
Panel Mount
Number of Poles
1
Approval Agency
cULus
Voltage - Continuous Operating (Max) (MCOV)
350V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1369,33000 €369,33 €
Manufacturers Standard Package
Unit Price without VAT:369,33000 €
Unit Price with VAT:439,50270 €