High Voltage 500 V 3AB Ceramic Fuses - 514 Series
Littelfuse's 514 series fuse is a 6 mm x 32 mm 500 VAC ceramic body fuse for a variety of applications
Littelfuse's 514 series fuse is a 6 mm x 32 mm 500 VAC ceramic body fuse with current ratings from 1.6 A to 12.5 A. It is ideally suited for AC power overcurrent protection in HVAC, smart meters, uninterruptible power supplies (UPS), three-phase power supplies, and so on. This series fuse is RoHS compliant and 100% Pb-free.
- Ceramic body with a compact footprint of 6 mm x 32 mm
- High AC voltage rating of 500 V with interrupting rating of 5,000 A @ 500 VAC
- 6 A to 12.5 A current rating complementary to the existing high voltage cartridge fuses
- Operating temperature range from -55°C to +125°C
- Home and building automation
- Industrial
- HVAC equipment
- Smart meters
- UPSs
- 3-phase power supplies
- Renewable energy
Cartridge 3AB
Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage Rating - AC | Response Time | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 051401.6MXP | FUSE CERAMIC 1.6A 500VAC 3AB 3AG | 1.6 A | 500 V | Fast Blow | 0 - Immediate | $2.47 | View Details |
![]() | ![]() | 0514002.MXP | FUSE CERAMIC 2A 500VAC 3AB 3AG | 2 A | 500 V | Fast Blow | 845 - Immediate | $5.32 | View Details |
![]() | ![]() | 051412.5MXP | FUSE CERM 12.5A 500VAC 3AB 3AG | 12.5 A | 500 V | Fast Blow | 286 - Immediate | $5.83 | View Details |
![]() | ![]() | 05143.15MXP | FUSE CERM 3.15A 500VAC 3AB 3AG | 3.15 A | 500 V | Fast Blow | 142 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514004.MXP | FUSE CERAMIC 4A 500VAC 3AB 3AG | 4 A | 500 V | Fast Blow | 896 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514005.MXP | FUSE CERAMIC 5A 500VAC 3AB 3AG | 5 A | 500 V | Fast Blow | 418 - Immediate | $5.32 | View Details |
![]() | ![]() | 051406.3MXP | FUSE CERAMIC 6.3A 500VAC 3AB 3AG | 6.3 A | 500 V | Fast Blow | 183 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514008.MXP | FUSE CERAMIC 8A 500VAC 3AB 3AG | 8 A | 500 V | Fast Blow | 327 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514010.MXP | FUSE CERAMIC 10A 500VAC 3AB 3AG | 10 A | 500 V | Fast Blow | 808 - Immediate | $5.83 | View Details |
Axial Cartridge 3AB
Image | Manufacturer Part Number | Description | Current Rating (Amps) | Voltage Rating - AC | Response Time | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 051401.6MXEP | FUSE CERAMIC 1.6A 500VAC 3AB 3AG | 1.6 A | 500 V | Fast Blow | 1080 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514002.MXEP | FUSE CERAMIC 2A 500VAC 3AB 3AG | 2 A | 500 V | Fast Blow | 1085 - Immediate | $5.32 | View Details |
![]() | ![]() | 051412.5MXEP | FUSE CERM 12.5A 500VAC 3AB 3AG | 12.5 A | 500 V | Fast Blow | 1040 - Immediate | $5.83 | View Details |
![]() | ![]() | 05143.15MXEP | FUSE CERM 3.15A 500VAC 3AB 3AG | 3.15 A | 500 V | Fast Blow | 167 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514004.MXEP | FUSE CERAMIC 4A 500VAC 3AB 3AG | 4 A | 500 V | Fast Blow | 354 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514005.MXEP | FUSE CERAMIC 5A 500VAC 3AB 3AG | 5 A | 500 V | Fast Blow | 976 - Immediate | $5.32 | View Details |
![]() | ![]() | 051406.3MXEP | FUSE CERAMIC 6.3A 500VAC 3AB 3AG | 6.3 A | 500 V | Fast Blow | 890 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514008.MXEP | FUSE CERAMIC 8A 500VAC 3AB 3AG | 8 A | 500 V | Fast Blow | 1032 - Immediate | $5.32 | View Details |
![]() | ![]() | 0514010.MXEP | FUSE CERAMIC 10A 500VAC 3AB 3AG | 10 A | 500 V | Fast Blow | 0 - Immediate | $5.83 | View Details |