Disk Pucks with GNSS

TE Connectivity's disk pucks are suitable for applications such as kiosks, vending, and utilities

Image of TE Connectivity's Disk Pucks with GSNN TE Connectivity's disk puck family features a variety of multi-port antennas with multiple 4G/LTE ports, dual-band Wi-Fi ports, and a GNSS port. These rugged high-performance antennas offer excellent cross-horizon cellular and Wi-Fi coverage. They include a full active GNSS module to support GPS, GLONASS, and Compass/Beidou navigation systems.

The GNSS module covers frequencies of 1,559 MHz to 1,606 MHz and has excellent out-of-band rejection via 2-stage filtering that provides over 80 dB isolation. The antenna is mounted via robust thru-stud and comes with various cable lengths and connector configurations.

Applications
  • Passenger fleets
  • Commercial vehicle fleets
  • Kiosk, vending, and utilities
  • Commercial industrial

Disk Pucks with GNSS

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT 5-PORT 4G-WIFI-GNSS, BK,GNSSVHP69273B22J-518AANT 5-PORT 4G-WIFI-GNSS, BK,GNSS8 - Immediate$212.25View Details
ANT 5-PORT 4G-WIFI-GNSS, WHT,GNSVHP69273W22J-518AANT 5-PORT 4G-WIFI-GNSS, WHT,GNS0 - ImmediateSee Page for PricingView Details
ANT 4-PORT 2X-4G, 1X-WIFI-GNSS,VLQ69273B21J-518AANT 4-PORT 2X-4G, 1X-WIFI-GNSS,2 - Immediate$199.13View Details
ANT 4-PORT 2X-4G, 1X-WIFI-GNSS,VLQ69273W21J-518AANT 4-PORT 2X-4G, 1X-WIFI-GNSS,0 - ImmediateSee Page for PricingView Details
ANT 3-PORT 1X-4G, 1X-WIFI-GNSS,VLT69273B11J-518AANT 3-PORT 1X-4G, 1X-WIFI-GNSS,7 - Immediate$110.78View Details
ANT 3-PORT 2X-4G, 1X-GNSS, BKVLT69273B2NJ-518AANT 3-PORT 2X-4G, 1X-GNSS, BK1 - Immediate$176.73View Details
ANT 3-PORT 2X-4G, 1X-GNSS, WHTVLT69273W2NJ-518AANT 3-PORT 2X-4G, 1X-GNSS, WHT0 - Immediate$153.02View Details
Published: 2021-07-07