NT Series PTFE Trimmers
Knowles Voltronics' trimmers are designed for greater capacitance and voltage ratings
Knowles Voltronics NT series of PTFE trimmers are designed for applications requiring greater capacitance and voltage ratings than the popular smaller trimmers. Available in a variety of form factors, they provide high power performance, Q of 2000, in volumetrically efficient package sizes. The standard offerings have capacitances range from a minimum of 1 pF up to maximum of 95 pF and with a DWV ranging from 3.6 kV up to 20 kV.
| Features | ||
|
|
NT Series PTFE Trimmers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NMNT10-12E | CAP TRIMMER 2-10PF 6000V PNL MNT | 289 - Immediate | $283.31 | View Details |
![]() | ![]() | NMNT5-8 | CAP TRIMMER 1-5PF 4000V PNL MNT | 0 - Immediate | $264.44 | View Details |
![]() | ![]() | NMNT23-6 | CAP TRIMMER 3-23PF 3000V PNL MNT | 54 - Immediate | $344.07 | View Details |
![]() | ![]() | NMNT23-12E | CAP TRIMMER 3-23PF 6000V PNL MNT | 194 - Immediate | $399.96 | View Details |